- Home ›
- All Products›
- 10004527
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 133
Search Keywords: 10004527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004527
-
Alias/AKA:RI-0515S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.03
42
$7.88
84
$7.64
126
$7.53
252
$7.51
504
$7.49
1,008 +
$7.48
Click for Quote
Log in
to unlock special pricing