- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004524
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.25A 1.25W 4-Pin DIP Tube
Search Keywords: 10004524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004524
-
Alias/AKA:RN-0505S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.73
39
$6.39
78
$6.25
117
$6.16
273
$5.99
507
$5.92
1,014 +
$5.88
Click for Quote
Log in
to unlock special pricing