- Home ›
- All Products›
- 10004472
Description
+
DC DC CONVERTER 5V 2W
Search Keywords: 10004472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004472
-
Alias/AKA:RW2-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$19.57
20
$19.01
40
$18.52
60
$18.28
100
$17.79
260
$17.60
500 +
$17.31
Click for Quote
Log in
to unlock special pricing