- Home ›
- All Products›
- 10004404
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: 10004404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004404
-
Alias/AKA:REC5-1205SRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$26.27
5
$24.60
15
$23.48
30
$22.77
60
$22.05
105
$21.47
255 +
$20.56
Click for Quote
Log in
to unlock special pricing