- Home ›
- All Products›
- 10004355
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: 10004355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004355
-
Alias/AKA:RP-0505S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$15.785
5
$14.350
25
$13.430
50
$13.050
100
$12.650
250
$12.130
500
$11.730
1,000 +
$11.330
Click for Quote
Log in
to unlock special pricing