- Home ›
- All Products›
- 10004349
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24
Search Keywords: 10004349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004349
-
Alias/AKA:REC3-2415DRW/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$27.71
5
$23.75
15
$23.08
30
$22.48
60
$22.01
105
$21.59
255 +
$19.94
Click for Quote
Log in
to unlock special pricing