- Home ›
- All Products›
- 10004333
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Search Keywords: 10004333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004333
-
Alias/AKA:RP-0515S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,519
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$14.25
25
$13.33
50
$12.93
100
$12.55
250
$12.02
500
$11.63
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing