- Home ›
- All Products›
- 10004299
Description
+
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 4:1
Search Keywords: 10004299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004299
-
Alias/AKA:REC5-2415SRWZ/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$29.52
5
$26.80
15
$26.09
30
$25.31
60
$24.83
105
$24.39
255 +
$23.70
Click for Quote
Log in
to unlock special pricing