- Home ›
- All Products›
- 10004279
Description
+
Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: 5VDC - 1kVDC Isolation - Metal Case - DIP24
Search Keywords: 10004279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004279
-
Alias/AKA:REC7.5-2405SRW/H1/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$29.95
5
$28.02
15
$25.93
30
$25.17
60
$23.80
105
$23.74
255 +
$23.16
Click for Quote
Log in
to unlock special pricing