- Home ›
- All Products›
- 10004270
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 1kVDC Isolation - Metal Case - DIP24
Search Keywords: 10004270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004270
-
Alias/AKA:REC7.5-2412DRW/H1/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$31.35
5
$29.37
15
$28.01
30
$27.15
60
$26.30
105
$25.60
255 +
$24.50
Click for Quote
Log in
to unlock special pricing