- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004257
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 9VDC - -40°C to +85°C
Search Keywords: 10004257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004257
-
Alias/AKA:R05P209S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$12.28
50
$11.98
100
$11.95
250
$11.92
500
$11.89
1,000 +
$11.86
Click for Quote
Log in
to unlock special pricing