- Home ›
- All Products›
- 10004224
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: +/-05; mA. Out: +/-300
Search Keywords: 10004224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004224
-
Alias/AKA:RS3-2405D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$13.72
22
$13.29
44
$13.09
66
$12.97
110
$12.83
264
$12.57
506 +
$12.38
Click for Quote
Log in
to unlock special pricing