- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004222
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Search Keywords: 10004222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004222
-
Alias/AKA:RS3-2415D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.95
22
$13.66
44
$13.35
66
$13.31
110
$13.28
264
$13.25
506 +
$13.21
Click for Quote
Log in
to unlock special pricing