- Home ›
- All Products›
- 10004218
Description
+
The RS3-4805S is a 3W regulated single-output DC/DC converter that provides a 5VDC output from a 36-72VDC input range in a SIP8 package.
Search Keywords: 10004218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004218
-
Alias/AKA:RS3-0505D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$19.95
22
$19.19
44
$16.97
66
$16.89
110
$16.60
264
$16.35
506 +
$16.31
Click for Quote
Log in
to unlock special pricing