- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004217
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: 10004217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004217
-
Alias/AKA:RS3-0515D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.32
22
$13.87
44
$13.66
66
$13.53
110
$13.38
264
$13.11
506 +
$12.91
Click for Quote
Log in
to unlock special pricing