- Home ›
- All Products›
- 10004216
Description
+
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Search Keywords: 10004216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004216
-
Alias/AKA:RS3-0512D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
220
can ship 7/17/26
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.84
22
$17.43
44
$16.93
66
$16.69
110
$16.00
264
$15.57
506 +
$15.37
Click for Quote
Log in
to unlock special pricing