- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004214
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Search Keywords: 10004214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004214
-
Alias/AKA:RS3-1205D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$17.50
22
$16.64
44
$16.11
66
$15.77
110
$15.54
264
$15.50
506 +
$15.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments