- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004208
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Tube
Search Keywords: 10004208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004208
-
Alias/AKA:RS3-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$12.95
22
$12.64
44
$12.45
66
$12.27
110
$11.94
264
$11.79
506 +
$11.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments