- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10004203
Description
+
DC DC CONVERTER 5V 3W
Search Keywords: 10004203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004203
-
Alias/AKA:RS3-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.77
22
$16.00
44
$15.52
66
$15.07
110
$14.25
264
$13.87
506 +
$13.68
Click for Quote
Log in
to unlock special pricing