- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004202
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: 10004202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004202
-
Alias/AKA:RS3-0509S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
638
can ship 9/3/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$17.92
22
$17.02
44
$16.20
66
$16.16
110
$14.87
264
$14.83
506 +
$14.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments