- Home ›
- All Products›
- 10004179
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 4kV Isolation - DIP24
Search Keywords: 10004179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004179
-
Alias/AKA:REC3-0505DRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$48.88
5
$30.69
15
$27.99
30
$27.17
60
$26.14
105
$26.07
255 +
$26.01
Click for Quote
Log in
to unlock special pricing