- Home ›
- All Products›
- 10004170
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: 10004170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004170
-
Alias/AKA:ROM-0505S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.65
42
$7.84
84
$7.49
126
$7.27
252
$6.87
504
$6.85
1,008
$6.69
2,520 +
$6.44
Click for Quote
Log in
to unlock special pricing