- Home ›
- All Products›
- 10004107
RECOM
10004107
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004107
-
Alias/AKA:RS-1205S/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22