- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004011
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 6kVDC Isolation - DIP24
Search Keywords: 10004011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004011
-
Alias/AKA:REC5-2405SRW/H6/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$21.18
5
$20.45
15
$19.96
30
$19.65
60
$19.23
105
$18.85
255 +
$18.61
Click for Quote
Log in
to unlock special pricing