- Home ›
- All Products›
- 10003994
Description
+
0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation
Search Keywords: 10003994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003994
-
Alias/AKA:R05C05TE05S-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$3.56
250
$3.52
500
$3.51
1,000
$3.50
2,500 +
$3.49
Click for Quote
Log in
to unlock special pricing