- Home ›
- All Products›
- 10003979
Description
+
DC DC CONVERTER 5V 2W
Search Keywords: 10003979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003979
-
Alias/AKA:RJZ-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
On Order:
48
can ship 6/22/26
Stock lot only:
4
Minimum Order Quantity:
24
Order Increment:
24
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$11.528
24
$10.480
48
$10.150
72
$10.050
120
$9.730
264
$9.580
504
$9.550
1,008 +
$9.530
Click for Quote
Log in
to unlock special pricing