- Home ›
- All Products›
- 10003933
Description
+
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 12VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: 10003933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003933
-
Alias/AKA:REC7.5-4812SRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$33.03
5
$30.93
15
$29.49
30
$28.58
60
$27.68
105
$26.95
255 +
$25.79
Click for Quote
Log in
to unlock special pricing