- Home ›
- All Products›
- 10003882
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 12VDC - 6kVDC Isolation - DIP24
Search Keywords: 10003882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003882
-
Alias/AKA:REC5-4812SRWZ/H6/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$31.02
5
$29.05
15
$27.70
30
$26.86
60
$26.01
105
$25.33
255 +
$24.25
Click for Quote
Log in
to unlock special pricing