- Home ›
- All Products›
- 10003868
Description
+
DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: (+/-) 15VDC - -40°C to +85°C
Search Keywords: 10003868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003868
-
Alias/AKA:R24P215D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.71
25
$12.44
50
$12.17
100
$12.11
250
$12.04
500
$11.98
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing