- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10003856
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 6 Lead SIP
Search Keywords: 10003856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003856
-
Alias/AKA:RB-0515D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$5.10
50
$5.08
100
$4.98
250
$4.78
500
$4.76
1,000
$4.71
2,500
$4.63
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing