- Home ›
- All Products›
- 10003770
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 5VDC - 2kV Isolation - DIP24
Search Keywords: 10003770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003770
-
Alias/AKA:REC3-4805SRWZ/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$25.09
5
$23.48
15
$22.39
30
$21.73
60
$20.80
105
$19.94
255 +
$19.41
Click for Quote
Log in
to unlock special pricing