- Home ›
- All Products›
- 10003729
Description
+
Module DC-DC 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Search Keywords: 10003729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003729
-
Alias/AKA:RD-2415D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$10.67
50
$9.89
100
$9.45
250
$9.00
500
$8.95
1,000
$8.90
2,500 +
$8.86
Click for Quote
Log in
to unlock special pricing