- Home ›
- All Products›
- 10003374
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 4kV Isolation - DIP24
Search Keywords: 10003374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003374
-
Alias/AKA:REC3-2415DRWZ/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Ships today, if you order in
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$26.53
5
$24.85
15
$23.71
30
$22.99
60
$22.27
105
$21.69
255 +
$20.76
Click for Quote
Log in
to unlock special pricing