- Home ›
- All Products›
- 10003263
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-84
Search Keywords: 10003263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003263
-
Alias/AKA:RD-2412D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$9.16
50
$8.75
100
$8.50
250
$8.04
500
$7.82
1,000
$7.72
2,500 +
$7.43
Click for Quote
Log in
to unlock special pricing