- Home ›
- All Products›
- 10003169
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 6kV Isolation - DIP24
Search Keywords: 10003169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003169
-
Alias/AKA:REC3-0505DRW/H6/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$28.93
5
$27.06
15
$25.82
30
$25.04
60
$23.97
105
$22.98
255 +
$22.37
Click for Quote
Log in
to unlock special pricing