- Home ›
- All Products›
- 10003095
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 3.3VDC - 4kV Isolation - DIP24
Search Keywords: 10003095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003095
-
Alias/AKA:REC3-053.3SRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$24.23
5
$22.70
15
$21.66
30
$21.00
60
$20.35
105
$19.82
255 +
$18.98
Click for Quote
Log in
to unlock special pricing