- Home ›
- All Products›
- 10003055
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: (+/-) 15VDC - -40°C to +85°C
Search Keywords: 10003055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003055
-
Alias/AKA:R12P15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$19.05
25
$15.32
50
$14.86
100
$14.27
250
$14.04
500
$13.81
1,000 +
$13.77
Click for Quote
Log in
to unlock special pricing