- Home ›
- All Products›
- 10003037
Description
+
Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: 12VDC - 1kV Isolation - DIP24
Search Keywords: 10003037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003037
-
Alias/AKA:REC3-1212SR/H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$16.14
30
$15.66
60
$15.20
105
$14.37
255
$13.99
510
$13.80
1,005 +
$13.45
Click for Quote
Log in
to unlock special pricing