- Home ›
- All Products›
- 10003012
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 6kV Isolation - DIP24
Search Keywords: 10003012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003012
-
Alias/AKA:REC3-2412DRWZ/H6/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
60
can ship 6/22/26
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$30.05
5
$26.84
15
$26.13
30
$25.28
60
$25.21
105
$24.82
255 +
$24.76
Click for Quote
Log in
to unlock special pricing