- Home ›
- All Products›
- 10003010
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 12VDC - 1kV Isolation - DIP24
Search Keywords: 10003010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003010
-
Alias/AKA:REC3-1212DR/H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$19.877
15
$18.070
30
$17.530
60
$17.030
105
$16.100
255
$15.670
510
$15.460
1,005 +
$15.070
Click for Quote
Log in
to unlock special pricing