- Home ›
- All Products›
- 10002979
Description
+
Module DC-DC 24VIN 1-OUT 3.3V 0.076A 0.25W 4-Pin SIP Tube
Search Keywords: 10002979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002979
-
Alias/AKA:RM-243.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$7.106
42
$6.460
84
$6.170
126
$6.150
252
$6.080
504
$6.070
1,008
$5.810
2,520
$5.790
5,040 +
$5.780
Click for Quote
Log in
to unlock special pricing