- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10002978
Description
+
7.5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1
Search Keywords: 10002978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002978
-
Alias/AKA:REC7.5-2415DRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$32.76
5
$29.38
15
$28.64
30
$27.85
60
$27.71
105
$27.20
255 +
$26.95
Click for Quote
Log in
to unlock special pricing