- Home ›
- All Products›
- 10002972
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 4kV Isolation - DIP24
Search Keywords: 10002972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002972
-
Alias/AKA:REC3-0505DRW/H4/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$26.55
5
$24.88
15
$23.74
30
$23.01
60
$22.30
105
$21.72
255 +
$20.79
Click for Quote
Log in
to unlock special pricing