- Home ›
- All Products›
- 10002955
Description
+
Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: 10002955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002955
-
Alias/AKA:REC7.5-2405SRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.78
5
$26.96
15
$25.71
30
$24.93
60
$24.15
105
$23.52
255 +
$22.51
Click for Quote
Log in
to unlock special pricing