- Home ›
- All Products›
- 10002946
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 12VDC - 6kV Isolation - DIP24
Search Keywords: 10002946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002946
-
Alias/AKA:REC3-1212SRW/H6/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.02
5
$23.41
15
$22.33
30
$21.66
60
$20.74
105
$19.88
255 +
$19.35
Click for Quote
Log in
to unlock special pricing