- Home ›
- All Products›
- 10002944
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 6kV Isolation - DIP24
Search Keywords: 10002944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002944
-
Alias/AKA:REC3-1205SRW/H6/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$24.23
5
$22.70
15
$21.66
30
$21.00
60
$20.35
105
$19.82
255 +
$18.98
Click for Quote
Log in
to unlock special pricing