- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10002916
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
Search Keywords: 10002916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002916
-
Alias/AKA:RM-053.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
753
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
42
$5.61
84
$5.17
126
$5.12
252
$5.06
504
$5.05
1,008
$5.04
2,520
$5.03
5,040 +
$5.01
Click for Quote
Log in
to unlock special pricing