- Home ›
- All Products›
- 10002911
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 6kV Isolation - DIP24
Search Keywords: 10002911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002911
-
Alias/AKA:REC3-2412SRWZ/H6/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.26
5
$24.29
15
$23.56
30
$22.02
60
$21.52
105
$21.34
255 +
$21.28
Click for Quote
Log in
to unlock special pricing