- Home ›
- All Products›
- 10002910
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: 10002910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002910
-
Alias/AKA:RSO-0505D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$21.72
22
$21.11
44
$20.56
66
$20.12
110
$19.75
264 +
$19.37
Click for Quote
Log in
to unlock special pricing