- Home ›
- All Products›
- 10002898
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 3.3; V. Out: 3.3; mA. Out: 378
Search Keywords: 10002898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002898
-
Alias/AKA:RN-3.33.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.66
39
$7.97
78
$7.73
117
$7.60
273
$7.31
507
$7.10
1,014 +
$6.86
Click for Quote
Log in
to unlock special pricing